Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-K44T-560E
Order Code
Re-Reel3912406RL
Cut Tape3912406
Product RangeACPL-K44T Series
Your Part Number
1,237 In Stock
Need more?
1237 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY41.270 | CNY41.27 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.270 (CNY46.6351) |
| 10+ | CNY30.850 (CNY34.8605) |
| 25+ | CNY28.820 (CNY32.5666) |
| 50+ | CNY26.790 (CNY30.2727) |
| 100+ | CNY24.760 (CNY27.9788) |
| 500+ | CNY22.090 (CNY24.9617) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-K44T-560E
Order Code
Re-Reel3912406RL
Cut Tape3912406
Product RangeACPL-K44T Series
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins8Pins
Forward Current If Max20mA
Isolation Voltage-
CTR Min24%
Collector Emitter Voltage V(br)ceo-
Product RangeACPL-K44T Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
-
Collector Emitter Voltage V(br)ceo
-
SVHC
No SVHC (12-Jan-2017)
Optocoupler Case Style
SOIC
Forward Current If Max
20mA
CTR Min
24%
Product Range
ACPL-K44T Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000422
