Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-C877-500ECopy
Manufacturer Standard Lead Time46 weeks
Order Code
Full Reel4565132
Cut Tape4565096
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY37.080 | CNY37.08 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.080 (CNY41.9004) |
| 10+ | CNY34.440 (CNY38.9172) |
| 50+ | CNY31.790 (CNY35.9227) |
| 200+ | CNY29.150 (CNY32.9395) |
| 500+ | CNY26.680 (CNY30.1484) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY22.400 (CNY25.312) |
| 3000+ | CNY21.960 (CNY24.8148) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
CTR Min
-
Product Range
-
Optocoupler Case Style
SSO
Isolation Voltage
5kV
Bandwidth
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
