Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-C870-500ECopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3794066RL
Cut Tape3794066
Your Part Number
423 In Stock
Need more?
423 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY51.330 | CNY51.33 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.330 (CNY58.0029) |
| 10+ | CNY37.160 (CNY41.9908) |
| 50+ | CNY31.230 (CNY35.2899) |
| 200+ | CNY30.330 (CNY34.2729) |
| 500+ | CNY29.620 (CNY33.4706) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
CTR Min
-
Product Range
-
Optocoupler Case Style
SSO
Isolation Voltage
5kV
Bandwidth
100kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00041
