Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-C799U-000ECopy
Manufacturer Standard Lead Time46 weeks
Order Code4574871
Your Part Number
720 In Stock
Need more?
720 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.040 (CNY64.4552) |
| 5+ | CNY47.370 (CNY53.5281) |
| 10+ | CNY37.690 (CNY42.5897) |
| 50+ | CNY35.030 (CNY39.5839) |
| 100+ | CNY34.330 (CNY38.7929) |
| 250+ | CNY33.630 (CNY38.0019) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.04 (CNY64.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
CTR Min
-
Product Range
-
Optocoupler Case Style
SSO
Isolation Voltage
5kVrms
Bandwidth
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85415900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00063
