Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-C78A-500ECopy
Order Code
Re-Reel2393264RL
Cut Tape2393264
Your Part Number
314 In Stock
Need more?
314 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY101.800 | CNY101.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.800 (CNY115.034) |
| 5+ | CNY89.890 (CNY101.5757) |
| 10+ | CNY77.970 (CNY88.1061) |
| 50+ | CNY71.880 (CNY81.2244) |
| 100+ | CNY65.780 (CNY74.3314) |
| 250+ | CNY64.470 (CNY72.8511) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Miniature isolation amplifier suitable for use in motor phase and rail current sensing, inverter current sensing, switched mode power supply signal isolation, general purpose current sensing and monitoring and general purpose analogue signal isolation.
- 15KV/s Common-Mode Rejection at VCM = 1000V
- 0.00025 V/V/°C gain drift vs. temperature
- 0.3mV input offset voltage
- 100KHz bandwidth
- 0.004% nonlinearity
- Worldwide safety approval: UL 1577 (5000 VRMS/1 min.), CSA and IEC/EN/DIN EN 60747-5-2
- Advanced sigma-delta A/D converter technology
- Fully differential amplifier
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
CTR Min
-
Product Range
-
Optocoupler Case Style
SSO
Isolation Voltage
5kV
Bandwidth
100kHz
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for ACPL-C78A-500E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
