Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-847-300ECopy
Manufacturer Standard Lead Time28 weeks
Order Code1339044
Your Part Number
10,654 In Stock
9,643 more incoming. You can reserve stock now
10,654 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.020 (CNY16.9726) |
| 10+ | CNY9.730 (CNY10.9949) |
| 25+ | CNY9.180 (CNY10.3734) |
| 50+ | CNY8.630 (CNY9.7519) |
| 100+ | CNY8.080 (CNY9.1304) |
| 500+ | CNY7.020 (CNY7.9326) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.02 (CNY16.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-847-300ECopy
Manufacturer Standard Lead Time28 weeks
Order Code1339044
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins16Pins
Forward Current If Max50mA
Isolation Voltage5kV
CTR Min50%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ACPL-847-300E is a DC-input dual-channel full-pitch Phototransistor Optocoupler contains two light emitting diode optically coupled to two separate transistors. For both types, it is also available in wide-lead spacing option and lead bend SMD option with input-output isolation voltage at 5000Vrms. Response time, tr, is typically 4μs and minimum CTR is 50% at input current of 5mA.
- 50% minimum at I F = 5mA, VCE = 5V Current transfer ratio
- VISO = 5000VRMS High input-output isolation voltage
Applications
Computers & Computer Peripherals, Test & Measurement, Signal Processing
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (27-Jun-2024)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
50mA
CTR Min
50%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00095
