Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-847-00GECopy
Manufacturer Standard Lead Time28 weeks
Order Code1339043
Your Part Number
3,494 In Stock
Need more?
3,494 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.800 (CNY15.594) |
| 10+ | CNY8.770 (CNY9.9101) |
| 25+ | CNY8.290 (CNY9.3677) |
| 50+ | CNY7.810 (CNY8.8253) |
| 100+ | CNY7.330 (CNY8.2829) |
| 500+ | CNY6.340 (CNY7.1642) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.80 (CNY15.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-847-00GECopy
Manufacturer Standard Lead Time28 weeks
Order Code1339043
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleDIP
No. of Pins16Pins
Forward Current If Max50mA
Isolation Voltage5kV
CTR Min130%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ACPL-847-00GE is a 4-channel 16-pin DC-input full-pitch Phototransistor Optocoupler contains 4 light emitting diode optically coupled to 4 separate transistor. The input-output isolation voltage is rated at 5000VRMS. It is suitable for sequence controllers, signal transmission between circuits of different potentials and impedance.
- 4μs Response time
- 50mA Average forward current
- 6V Input reverse voltage
- 200mW Total power dissipation
- 50% CTR Minimum current transfer ratio at IF = 5mA, VCE = 5V
- 5000Vrms VISO High input-output isolation voltage
Applications
Computers & Computer Peripherals, Test & Measurement, Signal Processing, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
DIP
Forward Current If Max
50mA
CTR Min
130%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002812
