Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-847-000ECopy
Manufacturer Standard Lead Time28 weeks
Order Code1339042
Your Part Number
9,842 In Stock
4,875 more incoming. You can reserve stock now
9,842 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.430 (CNY16.3059) |
| 10+ | CNY9.350 (CNY10.5655) |
| 25+ | CNY8.750 (CNY9.8875) |
| 50+ | CNY8.150 (CNY9.2095) |
| 100+ | CNY7.550 (CNY8.5315) |
| 500+ | CNY6.750 (CNY7.6275) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.43 (CNY16.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-847-000ECopy
Manufacturer Standard Lead Time28 weeks
Order Code1339042
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleDIP
No. of Pins16Pins
Forward Current If Max50mA
Isolation Voltage5kV
CTR Min50%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ACPL-847-000E is a 2-channel DC-input full-pitch Phototransistor Optocoupler which contains 2 LEDs optically coupled to 2 separate transistors. It is also available in wide-lead spacing option and lead bend SMD option with input-output isolation voltage at 5000Vrms. Response time is typically 4μs and minimum CTR is 50% at input current of 5mA.
- Minimum 50% Current transfer ratio
- High input-output isolation voltage
Applications
Communications & Networking, Computers & Computer Peripherals, Test & Measurement, Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
DIP
Forward Current If Max
50mA
CTR Min
50%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00095
