Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-796J-560ECopy
Order Code
Re-Reel3794063RL
Cut Tape3794063
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY53.910 | CNY53.91 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.910 (CNY60.9183) |
| 5+ | CNY48.240 (CNY54.5112) |
| 10+ | CNY42.570 (CNY48.1041) |
| 50+ | CNY39.760 (CNY44.9288) |
| 100+ | CNY36.940 (CNY41.7422) |
| 250+ | CNY36.210 (CNY40.9173) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
16Pins
CTR Min
-
Product Range
-
Optocoupler Case Style
SOIC
Isolation Voltage
5kV
Bandwidth
20MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
