
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | CNY70.720 | CNY70.72 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.720 (CNY79.9136) |
| 5+ | CNY69.310 (CNY78.3203) |
| 10+ | CNY67.900 (CNY76.727) |
| 50+ | CNY66.480 (CNY75.1224) |
| 100+ | CNY65.070 (CNY73.5291) |
| 250+ | CNY63.650 (CNY71.9245) |
Product Overview
The ACPL-33JT Automotive 2.5 Amp Gate Drive Optocoupler features integrated flyback controller for isolated DC-DC converter, IGBT desaturation sensing and fault feedback, Under-Voltage LockOut (UVLO) with soft-shutdown and fault feedback and active Miller current clamping. The fast propagation delay with excellent timing skew performance enables excellent timing control and efficiency. This full feature optocoupler comes in a compact, surface-mountable SO-16 package for space-savings, is suitable for traction power train inverter, power converter, battery charger, air-conditioner and oil pump motor drives in HEV and EV applications.
- Qualified to AEC-Q100 Grade 1 Test Guidelines
- Integrated flyback controller for isolated DC-DC converter
- Regulated output voltage: 16V
- Peak output current: 2.5A max.
- Miller clamp sinking current: 2A
- Input supply voltage range: 4.5V to 5.5V
- Common mode rejection (CMR): <gt/>50kV/μs at Vcm = 1500V
- Propagation delay: 250ns max.
- Integrated fail-safe IGBT protection
Applications
Motor Drive & Control, Power Supplies
Technical Specifications
1 Channel
16Pins
-
SOIC
5kV
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
