
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY46.750 | CNY46.75 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.750 (CNY52.8275) |
| 10+ | CNY35.120 (CNY39.6856) |
| 25+ | CNY33.190 (CNY37.5047) |
| 50+ | CNY31.260 (CNY35.3238) |
| 100+ | CNY29.320 (CNY33.1316) |
| 500+ | CNY24.460 (CNY27.6398) |
Product Overview
The ACPL-332J-500E is a 1-channel 16-pin surface-mount IGBT Gate Driver Optocoupler with integrated (VCE) de-saturation detection. The easy-to-use intelligent gate driver which makes IGBT VCE fault protection compact, affordable and easy-to implement. Features such as integrated VCE detection, under voltage lockout (UVLO), soft IGBT turn-OFF, isolated open collector fault feedback and active miller clamping provide maximum design flexibility and circuit protection. It contains an AlGaAs LED. The LED is optically coupled to an integrated circuit with a power output stage. It is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The voltage and current supplied by these optocouplers make them ideally suited for directly driving IGBTs with ratings up to 1200V and 150A. For IGBTs with higher ratings, the ACPL-332J can be used to drive a discrete power stage which drives the IGBT gate. It has an insulation voltage of VIORM=1230Vpeak.
- Under voltage lock-out protection (UVLO) with hysteresis
- De-saturation detection
- Miller clamping
- Open collector isolated fault feedback
- Fault reset by next LED turn-ON (low to high) after fault mute period
- 2.5A Maximum peak output current
- 2A Minimum peak output current
- 250ns Maximum propagation delay over temperature range
- 100ns Maximum pulse width distortion (PWD)
Applications
Motor Drive & Control, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
16Pins
-
SOIC
5kV
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
