Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-3130-500ECopy
Order Code4565117
Product RangeHSMx-A10x-xxxxx Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY33.480 (CNY37.8324) |
| 3000+ | CNY23.890 (CNY26.9957) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CNY33,480.00 (CNY37,832.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-3130-500ECopy
Order Code4565117
Product RangeHSMx-A10x-xxxxx Series
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ605nm
Luminous Intensity220mcd
Viewing Angle120°
Lens ShapeRound
Product RangeHSMx-A10x-xxxxx Series
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Colour
Orange
LED Case Size
PLCC-2
Forward Voltage
1.9V
Luminous Intensity
220mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
605nm
Viewing Angle
120°
Product Range
HSMx-A10x-xxxxx Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
