Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-247-560ECopy
Order Code
Full Reel2454389
Re-Reel1634759RL
Cut Tape1634759
Your Part Number
10,948 In Stock
Need more?
585 Delivery in 3-4 Business Days(SG stock)
10,363 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY12.340 | CNY61.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY12.340 (CNY13.9442) |
| 50+ | CNY10.920 (CNY12.3396) |
| 100+ | CNY9.500 (CNY10.735) |
| 500+ | CNY8.230 (CNY9.2999) |
| 1000+ | CNY8.220 (CNY9.2886) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY7.120 (CNY8.0456) |
| 6000+ | CNY6.940 (CNY7.8422) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-247-560ECopy
Order Code
Full Reel2454389
Re-Reel1634759RL
Cut Tape1634759
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleSOIC
No. of Pins16Pins
Forward Current If Max50mA
Isolation Voltage3kV
CTR Min50%
Collector Emitter Voltage V(br)ceo80V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ACPL-247-560E is a multi-channel DC-input half-pitch Phototransistor Optocoupler which contains four LED optically coupled to four separate phototransistors. The input-output isolation voltage is rated at 3000Vrms and response time tr is 2μs typically.
- High input-output isolation voltage
- Non-saturated response time
Applications
Communications & Networking, Computers & Computer Peripherals, Test & Measurement, Signal Processing
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
3kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
50%
Product Range
-
Technical Docs (1)
Alternatives for ACPL-247-560E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635
