Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-247-500ECopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2454388
Re-Reel1634758RL
Cut Tape1634758
Product RangeACPL-227 / ACPL-247
Your Part Number
21,336 In Stock
20,230 more incoming. You can reserve stock now
550 Delivery in 3-4 Business Days(SG stock)
20,786 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.590 | CNY57.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.590 (CNY13.0967) |
| 50+ | CNY10.250 (CNY11.5825) |
| 100+ | CNY8.900 (CNY10.057) |
| 500+ | CNY7.710 (CNY8.7123) |
| 1000+ | CNY7.620 (CNY8.6106) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY6.790 (CNY7.6727) |
| 6000+ | CNY6.460 (CNY7.2998) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-247-500ECopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2454388
Re-Reel1634758RL
Cut Tape1634758
Product RangeACPL-227 / ACPL-247
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleSOIC
No. of Pins16Pins
Forward Current If Max50mA
Isolation Voltage3kV
CTR Min50%
Collector Emitter Voltage V(br)ceo80V
Product RangeACPL-227 / ACPL-247
SVHCNo SVHC (23-Jan-2024)
Product Overview
ACPL-247-500E is a DC-input quad-channel half-pitch phototransistor optocoupler in a 16-pin SOIC package. It contains four light-emitting diodes optically coupled to four separate phototransistors.
- Current transfer ratio (CTR: 50% (min) at IF = 5mA, VCE = 5V)
- High input-output isolation voltage (VISO = 3750VRMS)
- Non-saturated response time (tr: 2μs (typ) at VCC = 10V, IC = 2mA, RL= 100 ohm)
- CMR 10KV/μs (typical)
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
3kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
50%
Product Range
ACPL-227 / ACPL-247
Technical Docs (1)
Alternatives for ACPL-247-500E
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001512
