Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-244-500ECopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2454386
Re-Reel1634755RL
Cut Tape1634755
Your Part Number
14,796 In Stock
Need more?
5 Delivery in 3-4 Business Days(SG stock)
14,791 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY13.910 | CNY69.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.910 (CNY15.7183) |
| 50+ | CNY12.490 (CNY14.1137) |
| 100+ | CNY11.060 (CNY12.4978) |
| 500+ | CNY9.500 (CNY10.735) |
| 1000+ | CNY9.390 (CNY10.6107) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY8.390 (CNY9.4807) |
| 6000+ | CNY8.230 (CNY9.2999) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-244-500ECopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2454386
Re-Reel1634755RL
Cut Tape1634755
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleSOIC
No. of Pins16Pins
Forward Current If Max50mA
Isolation Voltage3kV
CTR Min20%
Collector Emitter Voltage V(br)ceo80V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ACPL-244-500E from Avago is a surface mount AC input quad channel half pitch phototransistor optocoupler in 16 pin SO package. Optocoupler contains 2 light emitting diodes connected inversely parallel and optically coupled to 4 separate phototransistors. This optocoupler is widely used at I/O interface for programmable controllers, computers, sequence controllers, system appliances and signal transmission between circuits of different potentials and impedances.
- Current transfer ratio CTR of 20% (min) at IF = ±1mA, VCE = 5V)
- High input-output isolation voltage of VISO = 3000Vrms
- Non saturated response time tr is 2μs (typ) at VCC = 10V, IC = 2mA, RL= 100 ohm
- CMR of 10KV/μs (typical)
- IEC/EN/DIN EN 60747-5-2 and cUL approved
- Forward current If of 50mA
- Isolation voltage of 3KV
Applications
Test & Measurement, Industrial
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
3kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
20%
Product Range
-
Technical Docs (1)
Alternatives for ACPL-244-500E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000327
