Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-217-560ECopy
Manufacturer Standard Lead Time28 weeks
Order Code1602621
Your Part Number
9,708 In Stock
Need more?
9,708 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.460 (CNY6.1698) |
| 10+ | CNY3.790 (CNY4.2827) |
| 25+ | CNY3.460 (CNY3.9098) |
| 50+ | CNY3.130 (CNY3.5369) |
| 100+ | CNY2.790 (CNY3.1527) |
| 500+ | CNY2.290 (CNY2.5877) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.46 (CNY6.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-217-560ECopy
Manufacturer Standard Lead Time28 weeks
Order Code1602621
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage3kV
CTR Min50%
Collector Emitter Voltage V(br)ceo80V
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3kV
Collector Emitter Voltage V(br)ceo
80V
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
50%
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408
