Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-217-50CECopy
Manufacturer Standard Lead Time42 weeks
Order Code4655057
Product RangeACPL-217-xxxx Series
Your Part Number
19,544 In Stock
Need more?
19,544 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.450 (CNY5.0285) |
| 10+ | CNY3.080 (CNY3.4804) |
| 25+ | CNY2.800 (CNY3.164) |
| 50+ | CNY2.530 (CNY2.8589) |
| 100+ | CNY2.240 (CNY2.5312) |
| 500+ | CNY1.870 (CNY2.1131) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.45 (CNY5.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-217-50CECopy
Manufacturer Standard Lead Time42 weeks
Order Code4655057
Product RangeACPL-217-xxxx Series
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage3.75kVrms
CTR Min200%
Collector Emitter Voltage V(br)ceo80V
Product RangeACPL-217-xxxx Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kVrms
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
200%
Product Range
ACPL-217-xxxx Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
