Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-217-50AECopy
Order Code
Full Reel2454378
Re-Reel1602616RL
Cut Tape1602616
Your Part Number
29,091 In Stock
Need more?
467 Next business day delivery available(Shanghai stock)
28,624 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.300 | CNY16.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.300 (CNY3.729) |
| 50+ | CNY2.920 (CNY3.2996) |
| 100+ | CNY2.530 (CNY2.8589) |
| 500+ | CNY1.970 (CNY2.2261) |
| 1500+ | CNY1.940 (CNY2.1922) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.730 (CNY1.9549) |
| 9000+ | CNY1.600 (CNY1.808) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-217-50AECopy
Order Code
Full Reel2454378
Re-Reel1602616RL
Cut Tape1602616
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage3kV
CTR Min80%
Collector Emitter Voltage V(br)ceo80V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ACPL-217-50AE is a 1-channel 4-pin surface-mount DC input half-pitch Phototransistor Optocoupler contains a light emitting diode optically coupled to a phototransistor. The input-output isolation voltage is rated at 3000VRMS. It is suitable for sequence controllers and signal transmission between circuits of different potentials and impedances.
- 2μs Typical response time
- 10kV/μs Typical CMR
- 50mA Average forward current
- 65mW LED power dissipation
Applications
Computers & Computer Peripherals, Test & Measurement, Signal Processing
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
80%
Product Range
-
Technical Docs (1)
Alternatives for ACPL-217-50AE
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000238
