
2,300 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.080 (CNY40.7704) |
| 10+ | CNY25.250 (CNY28.5325) |
| 25+ | CNY23.490 (CNY26.5437) |
| 50+ | CNY21.720 (CNY24.5436) |
| 100+ | CNY19.950 (CNY22.5435) |
| 500+ | CNY18.230 (CNY20.5999) |
Product Information
Product Overview
The ACPL-072L-000E is a 3.3/5V high-speed Digital Optocoupler utilizes the latest CMOS IC technology to achieve an outstanding 25Mbaud minimum data rate and 6ns maximum pulse width distortion. A CMOS logic input signal controls the LED driver IC, which supplies current to the LED. The detector IC incorporates an integrated photodiode, a high-speed trans-impedance amplifier and a voltage comparator with an output driver.
- Allow level shifting functionality
- Wide temperature operation
- Totem pole output and buffer input
- Compatible with CMOS and TTL logic level
- Good AC performance with lower pulse width distortion
Applications
Communications & Networking, Computers & Computer Peripherals, Test & Measurement
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
25Mbaud
8Pins
No SVHC (23-Jan-2024)
3.75kV
SOIC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
