Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACNW3430-000ECopy
Manufacturer Standard Lead Time69 weeks
Order Code
Re-Reel4153065RL
Cut Tape4153065
Product RangeACNW3430 Series
Your Part Number
865 In Stock
Need more?
865 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY48.510 | CNY48.51 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.510 (CNY54.8163) |
| 10+ | CNY31.840 (CNY35.9792) |
| 25+ | CNY30.400 (CNY34.352) |
| 50+ | CNY28.950 (CNY32.7135) |
| 100+ | CNY27.430 (CNY30.9959) |
| 500+ | CNY25.900 (CNY29.267) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACNW3430-000ECopy
Manufacturer Standard Lead Time69 weeks
Order Code
Re-Reel4153065RL
Cut Tape4153065
Product RangeACNW3430 Series
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Isolation Voltage5kVrms
Product RangeACNW3430 Series
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Product Range
ACNW3430 Series
Optocoupler Case Style
Surface Mount DIP
Isolation Voltage
5kVrms
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001983
