Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACNW3130-500ECopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3794062RL
Cut Tape3794062
Your Part Number
818 In Stock
Need more?
818 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY38.770 | CNY38.77 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.770 (CNY43.8101) |
| 10+ | CNY31.840 (CNY35.9792) |
| 25+ | CNY29.690 (CNY33.5497) |
| 50+ | CNY27.530 (CNY31.1089) |
| 100+ | CNY25.370 (CNY28.6681) |
| 500+ | CNY21.790 (CNY24.6227) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACNW3130-500ECopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3794062RL
Cut Tape3794062
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Isolation Voltage5kV
Product Range-
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Product Range
-
Optocoupler Case Style
Surface Mount DIP
Isolation Voltage
5kV
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
