Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY74.360 (CNY84.0268) |
| 1500+ | CNY67.570 (CNY76.3541) |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
CNY37,180.00 (CNY42,013.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACNV260E-500ECopy
Order Code4565111
Technical Datasheet
Current Sensor TypeLinear
Current Sense DirectionBidirectional
Accuracy-
Sensor Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Primary Current20A
Isolation Voltage3kVrms
Output Interface-
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Current Sensor Type
Linear
Accuracy
-
No. of Pins
8Pins
Supply Voltage Max
5.5V
Isolation Voltage
3kVrms
Sensor IC Mounting
Surface Mount
Operating Temperature Max
110°C
Qualification
-
Current Sense Direction
Bidirectional
Sensor Case / Package
SOIC
Supply Voltage Min
4.5V
Primary Current
20A
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
