
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.120 | CNY27.12 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.120 (CNY30.6456) |
| 10+ | CNY23.540 (CNY26.6002) |
| 50+ | CNY18.970 (CNY21.4361) |
| 200+ | CNY17.830 (CNY20.1479) |
| 500+ | CNY16.690 (CNY18.8597) |
Product Information
Product Overview
ACHS-7125-500E is a fully integrated, hall effect-based linear current sensor IC with 3kVRMS isolation and a low-resistance current conductor. It is a fully integrated hall effect-based isolated linear current sensor device family designed for AC or DC current sensing in industrial, commercial, and communications systems. It consists of a precise, low-offset, linear Hall circuit with a copper conduction path located near surface of the die. Applied current flowing through this copper conduction path generates a magnetic field that hall IC converts into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic signal to the hall transducer. A precise, proportional voltage is provided by the low-offset, chopper-stabilized CMOS hall IC, which is programmed for accuracy after packaging. The application includes low-power inverter current sensing, motor phase and rail current sensing, solar inverters, chargers, and converters, switching power supplies.
- Primary conductance resistance is 0.7mohm typ (TA = 25°C, VDD = 5.0V, CF=1nF)
- Current range is ±50A, sensitivity is 40mV/A typ (–50A ≤ IP ≤ +50A, TA = +25°C)
- Output voltage proportional to AC or DC currents, ratiometric output from supply voltage
- Low-noise analogue signal path, factory-trimmed for accuracy
- Bandwidth is 80KHz typ (-3dB, TA = 25°C, VDD = 5.0V, CF=1nF)
- Extremely stable output offset voltage, near zero magnetic hysteresis
- Total output error is ±1.5% typ (TA = 25°C, VDD = 5.0V, CF = 1nF)
- <gt/>25kV/µs common-mode transient immunity, nonlinearity is 0.08% typ (TA = +5°C, VDD = 5.0V, CF = 1nF)
- Sensitivity error range from -3 to +3% (TA = 25°C, VDD = 5V, CF = 1nF)
- SO-8 package, wide operating temperature range from -40 to +110°C
Technical Specifications
Bidirectional
± 1.5%
SOIC
4.5V
3kVrms
-40°C
ACHS-712x Series
No SVHC (12-Jan-2017)
80kHz
SOIC
8Pins
5.5V
Surface Mount
110°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
