
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.790 | CNY21.79 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.790 (CNY24.6227) |
| 10+ | CNY19.660 (CNY22.2158) |
| 25+ | CNY19.240 (CNY21.7412) |
| 50+ | CNY18.820 (CNY21.2666) |
| 100+ | CNY18.130 (CNY20.4869) |
| 250+ | CNY17.410 (CNY19.6733) |
| 500+ | CNY16.690 (CNY18.8597) |
| 1000+ | CNY15.010 (CNY16.9613) |
Product Information
Product Overview
ACHS-7124-500E is a fully integrated hall effect-based isolated linear current sensor device designed for AC or DC current sensing in industrial, commercial, and communications systems. It consists of a precise, low-offset, linear hall circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field that the hall IC converts into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic signal to the Hall transducer. A precise, proportional voltage is provided by the low-offset, chopper-stabilized CMOS hall IC, which is programmed for accuracy after packaging. Applications include low-power inverter current sensing, motor phase and rail current sensing, solar inverters, chargers and converters, switching power supplies.
- ±40A current range, 50mV/A sensitivity
- Internal conductor resistance of 0.7mohm typical
- Output sensitivity of 40mV/A to 50mV/A, output voltage proportional to AC or DC currents
- Ratiometric output from supply voltage, single supply operation of 5V
- Low-noise analogue signal path
- Factory-trimmed for accuracy, extremely stable output offset voltage
- Near zero magnetic hysteresis, typical total output error of ±1.5%
- <gt/>25KV/µs common-mode transient immunity
- Worldwide safety approvals: UL; CSA, isolation voltage of 3KVrms, 1 minute
- Wide operating temperature range from -40°C to +110°C
Technical Specifications
Bidirectional
± 1.5%
SOIC
4.5V
3kVrms
-40°C
ACHS-712x Series
No SVHC (12-Jan-2017)
80kHz
SOIC
8Pins
5.5V
Surface Mount
110°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
