Print Page
1,086 In Stock
Need more?
1,086 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY48.830 | CNY48.83 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.830 (CNY55.1779) |
| 10+ | CNY35.420 (CNY40.0246) |
| 25+ | CNY32.440 (CNY36.6572) |
| 50+ | CNY29.430 (CNY33.2559) |
| 100+ | CNY28.100 (CNY31.753) |
| 500+ | CNY27.540 (CNY31.1202) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACFL-6212U-500ECopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2917833RL
Cut Tape2917833
Product RangeR²Coupler
Technical Datasheet
No. of Channels2 Channel
Isolation Voltage5kV
Data Rate-
Optocoupler Case StyleSSO
No. of Pins12Pins
Product RangeR²Coupler
SVHCNo SVHC (12-Jan-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
2 Channel
Data Rate
-
No. of Pins
12Pins
SVHC
No SVHC (12-Jan-2017)
Isolation Voltage
5kV
Optocoupler Case Style
SSO
Product Range
R²Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000739

