
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.510 | CNY28.51 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.510 (CNY32.2163) |
| 10+ | CNY20.130 (CNY22.7469) |
| 25+ | CNY18.000 (CNY20.340) |
| 50+ | CNY15.860 (CNY17.9218) |
| 100+ | CNY15.180 (CNY17.1534) |
| 500+ | CNY14.480 (CNY16.3624) |
Product Information
Product Overview
ACFL-3161-000E is a 10A peak, rail-to-rail output, gate drive optocoupler. The ACFL-3161 comes in a compact, surface-mountable SO-12 package for space savings. It provides an isolation voltage of 5KVrms between input and output channels. The ACFL-3161 is primarily designed with high peak driving current capability to ensure optimum performance for direct driving SiC MOSFET or IGBT in various applications. The ACFL-3161 features fast propagation delay and tight dead time distortion, which make it ideal for driving SiC MOSFET and IGBTs at high frequency. Broadcom isolation products provide reinforced insulation and reliability that delivers safe signal isolation critical in automotive and high temperature industrial applications. Typical applications include motor drive for Industrial automation and robotics, power supply and charger, renewable energy inverter and storage.
- Industrial temperature range from -40°C to +125°C
- High output driving current of 10A peak, rail-to rail output voltage
- Propagation delay of 95ns max, dead time distortion of 35ns max
- Wide operating supply (VDD) range from 15V to 30V
- Undervoltage lock-out (UVLO) protection with hysteresis
- Low supply current allows bootstrap half-bridge topology: IDD = 4mA max
- Common mode transient immunity (CMTI) of 100KV/μs at VCM = 1000V
- High noise immunity
- Single-channel in SO-12 package with 8mm creepage and clearance
- UL1577 5KVrms for 1min, CAN/CSA-C22.2 No. 62368-1, IEC 60747-5-5 VIORM = 1230 VPEAK approved
Notes
Component is also not AEC-Q100 qualified and not recommended for automotive applications.
Technical Specifications
1 Channel
12Pins
ACFL-3161 Series
SSO
5kVrms
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
