Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoABA-51563
Order Code7820488
Technical Datasheet
Gain21.5dB
Frequency Response RF Min0Hz
Frequency Response RF Max3.5GHz
RF IC Case StyleSOT-363
Gain Typ21.5dB
Supply Voltage Min-
Supply Voltage Max5V
IC Case / PackageSOT-363
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Gain
21.5dB
Frequency Response RF Max
3.5GHz
Gain Typ
21.5dB
Supply Voltage Max
5V
No. of Pins
6Pins
Operating Temperature Max
85°C
Frequency Response RF Min
0Hz
RF IC Case Style
SOT-363
Supply Voltage Min
-
IC Case / Package
SOT-363
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
