Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY961.250 (CNY1,086.2125) |
| 5+ | CNY872.710 (CNY986.1623) |
| 10+ | CNY789.240 (CNY891.8412) |
Price for:Each
Minimum: 1
Multiple: 1
CNY961.25 (CNY1,086.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
1.5kV
Collector Emitter Voltage V(br)ceo
-
SVHC
No SVHC (12-Jan-2017)
Optocoupler Case Style
DIP
Forward Current If Max
10mA
CTR Min
200%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
