
5,800 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.250 (CNY11.5825) |
| 10+ | CNY7.410 (CNY8.3733) |
| 25+ | CNY6.960 (CNY7.8648) |
| 50+ | CNY6.510 (CNY7.3563) |
| 100+ | CNY6.060 (CNY6.8478) |
| 500+ | CNY5.770 (CNY6.5201) |
Product Information
Product Overview
Low input current, high gain optocoupler. high gain series couplers use a light emitting diode and an integrated high gain photodetector to provide extremely high current transfer ratio between input and output. Suitable for use in ground isolate most logic families - TTL/TTL, CMOS/TTL, CMOS/CMOS, LSTTL/TTL, CMOS/LSTTL, low input current line receiver, EIA RS-232C line receiver, telephone ring detector, 117V ac line voltage status indicator - low input power dissipation, Low power systems - ground isolation applications.
- Low input current requirements 0.5mA
- TTL compatible output 0.1V VOL typical
- Performance guaranteed over temperature 0°C to70°C
- Base access allows gain bandwidth adjustment
- High output current 60mA
- CSA approved
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
3.75kV
18V
Surface Mount DIP
20mA
400%
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
