Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part No6N135-300ECopy
Manufacturer Standard Lead Time22 weeks
Order Code1084985
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.320 (CNY9.4016) |
| 10+ | CNY7.150 (CNY8.0795) |
| 25+ | CNY6.700 (CNY7.571) |
| 50+ | CNY6.250 (CNY7.0625) |
| 100+ | CNY5.890 (CNY6.6557) |
| 500+ | CNY5.780 (CNY6.5314) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.32 (CNY9.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part No6N135-300ECopy
Manufacturer Standard Lead Time22 weeks
Order Code1084985
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Forward Current If Max25mA
Isolation Voltage3.75kV
CTR Min7%
Collector Emitter Voltage V(br)ceo15V
Product Range-
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
15V
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
25mA
CTR Min
7%
Product Range
-
Technical Docs (1)
Alternatives for 6N135-300E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
