Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part No4N25-300ECopy
Manufacturer Standard Lead Time36 weeks
Order Code1244501
Your Part Number
26,261 In Stock
Need more?
26,261 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.230 (CNY3.6499) |
| 10+ | CNY2.900 (CNY3.277) |
| 25+ | CNY2.730 (CNY3.0849) |
| 50+ | CNY2.550 (CNY2.8815) |
| 100+ | CNY2.370 (CNY2.6781) |
| 500+ | CNY2.230 (CNY2.5199) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.23 (CNY3.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part No4N25-300ECopy
Manufacturer Standard Lead Time36 weeks
Order Code1244501
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins6Pins
Forward Current If Max80mA
Isolation Voltage2.5kV
CTR Min20%
Collector Emitter Voltage V(br)ceo30V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
4N25-300E is an optocoupler for general-purpose applications. It contains a light-emitting diode optically coupled to a photo-transistor. Applications include I/O interfaces for computers, system appliances, and measuring instruments, signal transmission between circuits of different potentials and impedances.
- UL approved, CSA approved, IEC/EN/DIN EN 60747-5-2 approved
- Forward voltage is 1.2V typ at IF=10 mA, TA=25°C
- Reverse current is 10µA max at VR=4V, TA=25°C
- Terminal capacitance is 50pF typ at V=0, f=1kHz, TA=25°C
- Collector dark current is 50nA max at VCE=10V, IF=0, TA=25°C
- Current transfer ratio is 20% min at VCE=10V, TA=25°C
- Response time (rise) is 3µs typ at VCE=10V, IC=2mA, TA=25°C
- Response time (fall) is 3µs typ at RL=100 ohm, TA=25°C
- 300 mil DIP-6 package
- Operating temperature range from -55°C to +100°C
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
30V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
80mA
CTR Min
20%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000629
