Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRIDGELUX
Manufacturer Part NoBXRE-35E2000-C-83Copy
Manufacturer Standard Lead Time10 weeks
Order Code3586953
Product RangeGen 8 V13 Array BXRE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.220 (CNY68.0486) |
| 5+ | CNY52.950 (CNY59.8335) |
| 10+ | CNY45.670 (CNY51.6071) |
| 50+ | CNY41.410 (CNY46.7933) |
| 100+ | CNY37.150 (CNY41.9795) |
| 250+ | CNY36.410 (CNY41.1433) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.22 (CNY68.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRE-35E2000-C-83Copy
Manufacturer Standard Lead Time10 weeks
Order Code3586953
Product RangeGen 8 V13 Array BXRE
Technical Datasheet
COB ColourWarm White
Colour Rendering Index Max80
Power Rating16.7W
Luminous Flux @ Test2745lm
Forward Current @ Test500mA
Viewing Angle120°
Forward Voltage VF Typ33.4V
Nominal CCT (K)3500 K
COB Length19mm
COB Width19mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test168lm/W
Light Emitting Surface14.8mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.65mm
Product RangeGen 8 V13 Array BXRE
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
COB Colour
Warm White
Power Rating
16.7W
Forward Current @ Test
500mA
Forward Voltage VF Typ
33.4V
COB Length
19mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
14.8mm
Lens Shape
Round with Flat Top
Product Range
Gen 8 V13 Array BXRE
Colour Rendering Index Max
80
Luminous Flux @ Test
2745lm
Viewing Angle
120°
Nominal CCT (K)
3500 K
COB Width
19mm
Lumens / Watt @ Current Test
168lm/W
Lens Type
-
Height
1.65mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
