Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
Technical Specifications
Product Range
-
Viewing Angle
120°
CCT
7000K
Forward Voltage @ Test
12.7V
Power Dissipation Pd
-
LED Colour
Cool White
Luminous Flux @ Test
880lm
Forward Current If Max
1.5A
Forward Current @ Test
700mA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
