Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY833.690 (CNY942.0697) |
| 5+ | CNY807.120 (CNY912.0456) |
| 10+ | CNY787.820 (CNY890.2366) |
| 25+ | CNY755.780 (CNY854.0314) |
| 50+ | CNY740.670 (CNY836.9571) |
| 100+ | CNY725.550 (CNY819.8715) |
Price for:Each
Minimum: 1
Multiple: 1
CNY833.69 (CNY942.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1099140001Copy
Order Code1299532
Technical Datasheet
Connector to ConnectorMains Plug Euro to 4x Mains Socket, Euro
Cable Length - Metric40m
Current Rating-
Voltage Rating-
Jacket ColourGrey
Product Range-
Cable Length - Imperial131ft
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1099140001 is a 4-outlet Mains Power Cord with locking brake and overheating protection. Drum is made of break-proof plastic.
- Ø260mm Reel
Applications
Power Management
Technical Specifications
Connector to Connector
Mains Plug Euro to 4x Mains Socket, Euro
Current Rating
-
Jacket Colour
Grey
Cable Length - Imperial
131ft
Cable Length - Metric
40m
Voltage Rating
-
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.4
