Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRENNENSTUHL
Manufacturer Part No1153540001Copy
Order Code1736266
Product RangePremium Alu Line
Your Part Number
No Longer Manufactured
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1153540001Copy
Order Code1736266
Product RangePremium Alu Line
Technical Datasheet
No. of Outlets2Outlets
Outlet Type-
Current Rating16A
Supply Voltage VAC230V
Plug Type-
Cable Length1.8m
Product RangePremium Alu Line
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Outlets
2Outlets
Current Rating
16A
Plug Type
-
Product Range
Premium Alu Line
Outlet Type
-
Supply Voltage VAC
230V
Cable Length
1.8m
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
