Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1082040
Order Code1789574
Technical Datasheet
Product Range-
Voltage Rating230VAC
Current Rating16A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1082040 is a Rubber Plug with screw contact termination and DE + CZ plug-in system, 16A/230VAC rated.
- IP44 Protection degree
Applications
Power Management
Technical Specifications
Product Range
-
Voltage Rating
230VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (23-Jan-2024)
Gender
Plug
Current Rating
16A
Contact Termination Type
Screw
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109452
