Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAUER
Manufacturer Part NoP1200PRCopy
Manufacturer Standard Lead Time13 weeks
Order Code7148793
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,221.860 (CNY4,770.7018) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,221.86 (CNY4,770.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The P1200PR is a bench mounted manual toggle Hand Press with precision ground steel plunger. The toggle press achieve their maximum force at the end of the stroke. Therefore Brauer toggle press is best employed where the full force of the press is only used over a short length at the end of the working stroke, e.g. when punching, riveting, embossing and gluing.
- SG iron frame casting
- Fixed height work head
- 1200 daN Nominal holding force
Applications
Maintenance & Repair
Technical Specifications
Stroke Length Max
50mm
Force Capacity
-
Overall Height
330mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.5
