Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAND REX
Manufacturer Part NoSPC00492A001 100MCopy
Manufacturer Standard Lead Time13 weeks
Order Code2360085
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY722.880 (CNY816.8544) |
| 5+ | CNY639.460 (CNY722.5898) |
Price for:1 Reel: (328.08ft/100m)
Minimum: 1
Multiple: 1
CNY722.88 (CNY816.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAND REX
Manufacturer Part NoSPC00492A001 100MCopy
Manufacturer Standard Lead Time13 weeks
Order Code2360085
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourRed
Wire Gauge32AWG
No. of Max Strands x Strand Size7 x 0.079mm
Reel Length (Imperial)328.08ft
Reel Length (Metric)100m
Operating Temperature Max260°C
Conductor Area CSA0.04mm²
Voltage Rating300V
Conductor MaterialSilver Plated Copper
External Diameter0.59mm
Approval Specification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SPC00492A series from Brand Rex are PTFE insulated equipment wire. These are widely used for internal and external connections in electronic equipment and instrumentation where it demands high level of thermal, chemical, electrical or mechanical protection. PTFE is highly resistant to oils, lubricants, fuels and is non flammable whilst being very flexible.
- CPR: Not Yet Qualified
- Silver plated solid and stranded copper conductors
- Jacket insulated in PTFE to BS3G210
- Ideal for use where a high level of reliability is required
- Conductor size of 32AWG and 7x0.08mm (Max Strands x Strand Size)
- Voltage rating of 300Vrms
- Operating temperature range 190°C
- Available in variety of jacket colours and cable length
Applications
Industrial, Power Management
Technical Specifications
Jacket Material
PTFE
Wire Gauge
32AWG
Reel Length (Imperial)
328.08ft
Operating Temperature Max
260°C
Voltage Rating
300V
External Diameter
0.59mm
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
7 x 0.079mm
Reel Length (Metric)
100m
Conductor Area CSA
0.04mm²
Conductor Material
Silver Plated Copper
Approval Specification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.179169
