Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAND REX
Manufacturer Part NoSPC00453A012 100MCopy
Manufacturer Standard Lead Time11 weeks
Order Code1184151
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,407.780 (CNY3,850.7914) |
| 5+ | CNY3,241.630 (CNY3,663.0419) |
| 10+ | CNY3,108.410 (CNY3,512.5033) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY3,407.78 (CNY3,850.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAND REX
Manufacturer Part NoSPC00453A012 100MCopy
Manufacturer Standard Lead Time11 weeks
Order Code1184151
Technical Datasheet
No. of Max Strands x Strand Size19 x 0.2mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max190°C
Conductor Area CSA0.597mm²
Voltage Rating1kV
Conductor MaterialSilver Plated Copper
Product Overview
The SPC00453A012 100M is a 20AWG pink Hook-up Wire with silver-plated copper conductor and PTFE insulation. It is widely used for internal and external connectors for electronic equipment and instrumentation or environments that demand high levels of thermal, chemical, electrical or mechanical protection. It is highly resistant to oils, lubricants, fuels and is non-flammable whilst being very flexible.
- CPR: Not Yet Qualified
Applications
Industrial, Consumer Electronics
Notes
If required for termination, PTFE cable can be surface treated or etched.
Technical Specifications
No. of Max Strands x Strand Size
19 x 0.2mm
Reel Length (Metric)
100m
Conductor Area CSA
0.597mm²
Conductor Material
Silver Plated Copper
Reel Length (Imperial)
328ft
Operating Temperature Max
190°C
Voltage Rating
1kV
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.04
