Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAND REX
Manufacturer Part NoSPC00448A002 25MCopy
Manufacturer Standard Lead Time15 weeks
Order Code1184082
Your Part Number
86 In Stock
40 more incoming. You can reserve stock now
16 Delivery in 3-4 Business Days(SG stock)
70 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY621.000 (CNY701.730) |
| 5+ | CNY554.760 (CNY626.8788) |
| 10+ | CNY528.040 (CNY596.6852) |
| 25+ | CNY498.380 (CNY563.1694) |
Price for:1 Reel: (82ft/25m)
Minimum: 1
Multiple: 1
CNY621.00 (CNY701.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAND REX
Manufacturer Part NoSPC00448A002 25MCopy
Manufacturer Standard Lead Time15 weeks
Order Code1184082
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourBlack
Wire Gauge22AWG
No. of Max Strands x Strand Size0
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Operating Temperature Max260°C
Conductor Area CSA0.338mm²
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter1.35mm
Approval Specification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- CPR: Not Yet Qualified
- Silver plated solid and stranded copper conductors
- Insulated in PTFE to BS3G210
- Ideal for use where a high level of reliability is required
- Excellent resistance to oils and common acids
Technical Specifications
Jacket Material
PTFE
Wire Gauge
22AWG
Reel Length (Imperial)
82ft
Operating Temperature Max
260°C
Voltage Rating
600V
External Diameter
1.35mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
0
Reel Length (Metric)
25m
Conductor Area CSA
0.338mm²
Conductor Material
Silver Plated Copper
Approval Specification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
