Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAND REX
Manufacturer Part NoSPC00444A004 25MCopy
Manufacturer Standard Lead Time11 weeks
Order Code1184038
Your Part Number
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY597.750 (CNY675.4575) |
| 5+ | CNY528.770 (CNY597.5101) |
Price for:1 Reel: (82ft/25m)
Minimum: 1
Multiple: 1
CNY597.75 (CNY675.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAND REX
Manufacturer Part NoSPC00444A004 25MCopy
Manufacturer Standard Lead Time11 weeks
Order Code1184038
Technical Datasheet
No. of Max Strands x Strand Size0
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Conductor Area CSA0.338mm²
Conductor MaterialSilver Plated Copper
Product Overview
- CPR: Not Yet Qualified
- Silver plated solid and stranded copper conductors
- Insulated in PTFE to BS3G210
- Ideal for use where a high level of reliability is required
- Excellent resistance to oils and common acids
Technical Specifications
No. of Max Strands x Strand Size
0
Reel Length (Metric)
25m
Conductor Material
Silver Plated Copper
Reel Length (Imperial)
82ft
Conductor Area CSA
0.338mm²
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
