Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAND REX
Manufacturer Part NoSPC00442A005 25MCopy
Manufacturer Standard Lead Time11 weeks
Order Code1184017
Your Part Number
108 In Stock
Need more?
13 Delivery in 3-4 Business Days(SG stock)
95 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY340.570 (CNY384.8441) |
| 5+ | CNY301.280 (CNY340.4464) |
| 10+ | CNY284.690 (CNY321.6997) |
Price for:1 Reel: (82ft/25m)
Minimum: 1
Multiple: 1
CNY340.57 (CNY384.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAND REX
Manufacturer Part NoSPC00442A005 25MCopy
Manufacturer Standard Lead Time11 weeks
Order Code1184017
Technical Datasheet
No. of Max Strands x Strand Size7 x 0.15mm
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Operating Temperature Max190°C
Conductor Area CSA0.124mm²
Voltage Rating300V
Conductor MaterialSilver Plated Copper
Product Overview
- CPR: Not Yet Qualified
- Silver plated solid and stranded copper conductors
- Insulated in PTFE to BS3G210
- Ideal for use where a high level of reliability is required
- Excellent resistance to oils and common acids
Technical Specifications
No. of Max Strands x Strand Size
7 x 0.15mm
Reel Length (Metric)
25m
Conductor Area CSA
0.124mm²
Conductor Material
Silver Plated Copper
Reel Length (Imperial)
82ft
Operating Temperature Max
190°C
Voltage Rating
300V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082
