Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAND REX
Manufacturer Part NoSPC00441A012 25MCopy
Manufacturer Standard Lead Time12 weeks
Order Code1183992
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY256.880 (CNY290.2744) |
| 5+ | CNY227.240 (CNY256.7812) |
Price for:1 Reel: (82ft/25m)
Minimum: 1
Multiple: 1
CNY256.88 (CNY290.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAND REX
Manufacturer Part NoSPC00441A012 25MCopy
Manufacturer Standard Lead Time12 weeks
Order Code1183992
Technical Datasheet
No. of Max Strands x Strand Size7 x 0.12mm
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Conductor Area CSA0.086mm²
Conductor MaterialSilver Plated Copper
Product Overview
The SPC00441A series from Brand Rex are PTFE insulated equipment wire. These are widely used for internal and external connections in electronic equipment and instrumentation where it demands high level of thermal, chemical, electrical or mechanical protection. PTFE is highly resistant to oils, lubricants, fuels and is non flammable whilst being very flexible.
- CPR: Not Yet Qualified
- Silver plated solid and stranded copper conductors
- Jacket insulated in PTFE to BS3G210
- Ideal for use where a high level of reliability is required
- Conductor size of 28AWG and 7x0.12mm (Max Strands x Strand Size)
- Voltage rating of 300Vrms
- Operating temperature range 190°C
- Available in variety of jacket colours and cable length
Applications
Industrial, Power Management
Technical Specifications
No. of Max Strands x Strand Size
7 x 0.12mm
Reel Length (Metric)
25m
Conductor Material
Silver Plated Copper
Reel Length (Imperial)
82ft
Conductor Area CSA
0.086mm²
Technical Docs (1)
Alternatives for SPC00441A012 25M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
