Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAINBOXES
Manufacturer Part NoUS-757Copy
Manufacturer Standard Lead Time5 weeks
Order Code3780426
Product RangeBrainboxes USB-C Serial Range
Also Known AsGTIN UPC EAN: 0837324004625
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY446.230 (CNY504.2399) |
Price for:Each
Minimum: 1
Multiple: 1
CNY446.23 (CNY504.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoUS-757Copy
Manufacturer Standard Lead Time5 weeks
Order Code3780426
Product RangeBrainboxes USB-C Serial Range
Also Known AsGTIN UPC EAN: 0837324004625
Technical Datasheet
Convert FromUSB
Convert To0
Product RangeBrainboxes USB-C Serial Range
SVHCNo SVHC (25-Jun-2025)
Product Overview
High performance USB to serial hub that provides two RS232 serial ports. The robust housing is IP-30 rated and is designed for light industrial applications.
- Supports full range of baud rates up to 921,600 including custom values
- IP-30 Rated non-conducting housing
- Operating temperature range; 0°C to +60°C / 32°F to +140°F
- High retention USB connection requires a minimal withdrawal of 15N (equivalent to 1.5Kg force)
- Plug and play operation with signed drivers
- Supports Windows 8/10 and Server 2016/2019
- Durable casing with integral wall mounts
- Supplied with 1m USB-C cable
- Dimensions (HxWxD): 96.84x101x27mm
Contents
Serial hub, USB-C cable and user guide
Technical Specifications
Convert From
USB
Product Range
Brainboxes USB-C Serial Range
Convert To
0
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:4A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.224074
