Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAINBOXES
Manufacturer Part NoUS-313Copy
Manufacturer Standard Lead Time10 weeks
Order Code1799857
Also Known AsGTIN UPC EAN: 0837324002126
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,576.980 (CNY1,781.9874) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,576.98 (CNY1,781.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoUS-313Copy
Manufacturer Standard Lead Time10 weeks
Order Code1799857
Also Known AsGTIN UPC EAN: 0837324002126
Technical Datasheet
Convert FromUSB
Convert To2 x RS-422/485 Serial
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Easily connect two RS422/485 serial communications devices to a PC via USB connection
- 2x DB9 connector (9-pin Male)
- Data transfer rates up to 921,600 baud
- 128 byte transmit and 384 byte receive FIFOS
- Supplied with test and terminal software
- Lifetime manufacturer support and warranty
- Supports Win XP/Vista/7/8
- Dimensions (HxWxD): 26x105x100mm
Contents
Adaptor, USB cable, software and user guide
Technical Specifications
Convert From
USB
Product Range
-
Convert To
2 x RS-422/485 Serial
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14651
