
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY478.670 (CNY540.8971) |
Product Information
Product Overview
PW-245 is a 60W single output industrial DIN power supply. Featuring a cost-effective, energy-efficient solution for standard DIN-rail mounting. This product offers a high level of stability and immunity to noise, compliant with international standards for EMC and safety meeting IEC/EN61000-4, CISPR32, EN55032, UL62368, IEC62368, and EN62368. Operating temperature range from -40°C to +70°C. This lightweight AC-DC converter also has an extremely compact design for space saving and are ideal for applications such as industrial control equipment machinery and all kinds of applications in a harsh environment. It includes short circuit, overcurrent, overvoltage protection. Approved by IEC62368, IEC/EN61000-4, CISPR32, EN55032, UL62368, IEC62368, and EN62368 Microsoft certified gold partner.
- High I/O isolation test voltage up to 4000VAC
- Overvoltage class III (designed to meet EN61558-1 safety standards)
- Low standby power consumption, high efficiency
- Input voltage range from 85VAC to 264VAC/120VDC to 370VDC, output voltage is 24V
- Efficiency is <gt/>85%, output power is 60W
- Dimension is 133 x 90 x 64mm
- Wire gauge range from 24 to 12AWG
Technical Specifications
ITE
60W
-
-
-
-
Adjustable, Fixed
No SVHC (25-Jun-2025)
1 Output
24VDC
-
-
-
85V AC to 264V AC, 120V AC to 370V AC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
