Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoTHT-9-427-10Copy
Manufacturer Standard Lead Time10 weeks
Order Code1779619
Also Known As030112
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,919.830 (CNY7,819.4079) |
| 5+ | CNY6,561.690 (CNY7,414.7097) |
| 10+ | CNY6,435.120 (CNY7,271.6856) |
Price for:Pack of 10000
Minimum: 1
Multiple: 1
CNY6,919.83 (CNY7,819.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoTHT-9-427-10Copy
Manufacturer Standard Lead Time10 weeks
Order Code1779619
Also Known As030112
Technical Datasheet
Product Range-
Product Overview
The THT-9-427-10 is a white/translucent Thermal Transfer Printable Wire and Cable Label made of self-laminating, flame-retardant vinyl. Features a protective layer over text for excellent abrasion, dirt, oils, solvents, water and excess handling resistance. Permanent acrylic adhesive adheres well to surfaces that are smooth, rough or powder coated, and to irregular surfaces or surfaces with low surface energy. Applications include Cable & Wire Marking, Panel Labeling, and Voice & Data ID.
- Popular matte finish
- Ideal for outdoor use
- Printable area 12.7mm H x 25.4mm W
- Ideal for outdoor use
- Resistant to chemicals, humidity, oil, water, and weather
- -40° C to 70° C service temperature range
Applications
Industrial, Portable Devices, Communications & Networking
Technical Specifications
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5
