Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoPWC-PK-3Copy
Manufacturer Standard Lead Time5 weeks
Order Code4923249
Product RangePorta-Pack Series
Also Known As035401
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY493.820 (CNY558.0166) |
| 5+ | CNY470.650 (CNY531.8345) |
| 10+ | CNY454.340 (CNY513.4042) |
| 25+ | CNY425.130 (CNY480.3969) |
| 50+ | CNY411.880 (CNY465.4244) |
| 100+ | CNY403.240 (CNY455.6612) |
Price for:Pack of 60
Minimum: 1
Multiple: 1
CNY493.82 (CNY558.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoPWC-PK-3Copy
Manufacturer Standard Lead Time5 weeks
Order Code4923249
Product RangePorta-Pack Series
Also Known As035401
Technical Datasheet
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions25.4mm x 76.2mm
Marker MaterialVinyl
Legend Colour-
Marker ColourTransparent, White
Product RangePorta-Pack Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 76.2mm
Legend Colour
-
Product Range
Porta-Pack Series
Legend
Blank (No Legend)
Marker Material
Vinyl
Marker Colour
Transparent, White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057
