Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoP139D/S
Order Code1379451
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerBRADY
Manufacturer Part NoP139D/S
Order Code1379451
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Sign TypeProhibition
Sign LegendNot Drinking Water
Sign MaterialVinyl
External Height150mm
External Width125mm
Sign ColourBlack / Red on White
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Sign Type
Prohibition
Sign Material
Vinyl
External Width
125mm
Product Range
TUK SGACK902S Keystone Coupler
Sign Legend
Not Drinking Water
External Height
150mm
Sign Colour
Black / Red on White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
