Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY395.750 (CNY447.1975) |
| 5+ | CNY387.840 (CNY438.2592) |
| 10+ | CNY379.920 (CNY429.3096) |
| 25+ | CNY373.610 (CNY422.1793) |
Price for:Each
Minimum: 1
Multiple: 1
CNY395.75 (CNY447.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM7-30-427Copy
Order Code4236829
Technical Datasheet
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions19.05mm x 38.1mm
Marker MaterialVinyl
Legend Colour-
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
19.05mm x 38.1mm
Legend Colour
-
Legend
Blank (No Legend)
Marker Material
Vinyl
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105235
